-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1761394-1) DUST COVER, SFP, GANGED & STACKED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8796
|
Newark | Dust Cover, Thermoplastic, Accessory Type:Dust Cap, For Use With:Small Form-Factor Pluggable Connector, Connector Body Material:Thermoplastic Body, Product Range:-, Enclosure Material:Plastic Rohs Compliant: Yes |Amp Te Connectivity 1761394-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.1730 | Buy Now |
DISTI #
82AC1106
|
Newark | 1761394-1 Rohs Compliant: Yes |Amp Te Connectivity 1761394-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 870 |
|
$0.5300 | Buy Now |
DISTI #
A99376-ND
|
DigiKey | CONN DUST CAP FOR SFP CAGE Min Qty: 1 Lead time: 4 Weeks Container: Bag |
42223 In Stock |
|
$0.6138 / $1.0700 | Buy Now |
DISTI #
1761394-1
|
Avnet Americas | Connector Accessories SFP Dust Cover Thermoplastic Black Bag - Bulk (Alt: 1761394-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 870 |
|
$0.5295 | Buy Now |
DISTI #
40P8796
|
Avnet Americas | Connector Accessories SFP Dust Cover Thermoplastic Black Bag - Bulk (Alt: 40P8796) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 3 Partner Stock |
|
$0.6650 | Buy Now |
DISTI #
571-1761394-1
|
Mouser Electronics | I/O Connectors SFP ACC: DST CVR (STKD/GNGD) RoHS: Compliant | 2521 |
|
$0.6000 / $0.8800 | Buy Now |
DISTI #
70041923
|
RS | Connector Cover, Black, Thermoplastic(TP), Ganged and Stacked, SFP Series | TE Connectivity 1761394-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$0.6600 / $0.9800 | Buy Now |
|
Future Electronics | Black Thermoplastic-GF SFP Dust Cover RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 318Bag |
|
$0.5450 / $0.6600 | Buy Now |
DISTI #
AMP1761394-1
|
Heilind Electronics | DUST COVER SFP GANGED STACKED | Americas - 0 in Stock |
|
$0.6571 / $0.6874 | Buy Now |
|
Onlinecomponents.com | DUST COVER, SFP, GANGED & STACKED RoHS: Compliant |
36183 In Stock |
|
$0.5850 / $0.7160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761394-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761394-1
TE Connectivity
(1761394-1) DUST COVER, SFP, GANGED & STACKED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |