Part Details for 1761582001 by Weidmüller Interface GmbH & Co. KG
Overview of 1761582001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1761582001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C9143
|
Newark | Pin Header, 6 Position, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:6Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1761582001 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.9500 | Buy Now |
DISTI #
281-1757-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
99 In Stock |
|
$1.2691 / $2.9400 | Buy Now |
DISTI #
1761582001
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1761582001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2565 / $1.4475 | Buy Now |
DISTI #
470-1761582001
|
Mouser Electronics | Pluggable Terminal Blocks 3.50/06/90G 1.5SN BK RoHS: Compliant | 464 |
|
$1.2400 / $2.9400 | Buy Now |
DISTI #
WEI1761582001
|
Heilind Electronics | SL-SMT 3.50/06/90G 1.5SN BK BX | Americas - 225 in Stock |
|
$1.5706 / $2.0104 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 6 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
350 In Stock 1550 Factory Stock |
|
$1.1500 / $1.6700 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
DISTI #
1761582001
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1761582001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2565 / $1.4475 | Buy Now |
DISTI #
1761582001
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1761582001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2565 / $1.4475 | Buy Now |
DISTI #
WEI1761582001
|
Interstate Connecting Components | SL-SMT 3.50/06/90G 1.5SN BK BX | 75 |
|
$1.5706 / $2.0104 | Buy Now |