Part Details for 1761607-6 by TE Connectivity
Overview of 1761607-6 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1761607-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7602
|
Newark | Conn, Header, 16Pos, 2Row, 2.54Mm, Th, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 1761607-6 Min Qty: 855 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 | Buy Now |
DISTI #
A31178-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1047 In Stock |
|
$4.4394 / $6.8600 | Buy Now |
DISTI #
1761607-6
|
Avnet Americas | Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 1761607-6) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Tray | 2937 |
|
$3.1145 | Buy Now |
DISTI #
571-1761607-6
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X008P R/A LOW PROFILE RoHS: Compliant | 332 |
|
$4.4600 / $6.4900 | Buy Now |
DISTI #
V36:1790_07466582
|
Arrow Electronics | Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2222 | Americas - 3034 |
|
$3.0930 / $3.3030 | Buy Now |
DISTI #
V99:2348_07466582
|
Arrow Electronics | Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2222 | Americas - 850 |
|
$3.0260 / $4.0095 | Buy Now |
|
Future Electronics | IDC LOW PRO HDR 16P RA LG LAT BLK RoHS: Compliant pbFree: Yes Min Qty: 855 Package Multiple: 855 Container: Tube | 0Tube |
|
$3.7900 | Buy Now |
|
Future Electronics | IDC LOW PRO HDR 16P RA LG LAT BLK RoHS: Compliant pbFree: Yes Min Qty: 855 Package Multiple: 855 Container: Tube | 0Tube |
|
$3.7900 | Buy Now |
DISTI #
AMP1761607-6
|
Heilind Electronics | IDC LOW PRO HDR 16P RA LG LAT BLK | Americas - 0 in Stock |
|
$4.2096 / $4.6527 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 2.54 mm - 16 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows. RoHS: Compliant |
1695 In Stock |
|
$3.9100 / $4.4700 | Buy Now |