-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 14P RA SHT LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5170
|
Newark | Idc Low Pro Hdr 14P Ra Sht Lat Blk |Amp Te Connectivity 1761609-5 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $4.7000 | Buy Now |
DISTI #
A114965-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tube |
716 In Stock |
|
$3.1250 / $4.8000 | Buy Now |
DISTI #
1761609-5
|
Avnet Americas | Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 1761609-5) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 9 Weeks, 1 Days Container: Tray | 0 |
|
$3.5517 / $4.2740 | Buy Now |
DISTI #
571-1761609-5
|
Mouser Electronics | Headers & Wire Housings IDC LOW PRO HDR 14P RA SHT LAT BLK RoHS: Compliant | 597 |
|
$3.7600 / $4.4200 | Buy Now |
DISTI #
70041948
|
RS | IDC LOW PRO HDR 14P RA SHT LAT BLK | TE Connectivity 1761609-5 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0000 / $6.2400 | RFQ |
|
Future Electronics | AMP-LATCH 14 Position Dual Row Through-Hole Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Tube | 0Tube |
|
$3.5500 | Buy Now |
|
Future Electronics | AMP-LATCH 14 Position Dual Row Through-Hole Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 20 Container: Tray | 0Tray |
|
$3.5500 / $3.9200 | Buy Now |
DISTI #
AMP1761609-5
|
Heilind Electronics | IDC LOW PRO HDR 14P RA SHT LAT | Americas - 735 in Stock |
|
$4.0645 / $4.4924 | Buy Now |
|
Onlinecomponents.com | IDC LOW PRO HDR 14P RA SHT LAT RoHS: Compliant |
700 In Stock |
|
$3.1400 / $4.8200 | Buy Now |
DISTI #
1761609-5
|
TTI | Headers & Wire Housings IDC LOW PRO HDR 14P RA SHT LAT BLK Min Qty: 900 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$3.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761609-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761609-5
TE Connectivity
IDC LOW PRO HDR 14P RA SHT LAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.362 inch | |
Body Depth | 0.36 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1761609-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1761609-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N4614-2200 | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 3M Electronics | 1761609-5 vs N4614-2200 |
5-5176837-1 | 16 AMPMODU 2MM, H, AU, LF | TE Connectivity | 1761609-5 vs 5-5176837-1 |
1761607-5 | IDC LOW PRO HDR 14P RA LG LAT BLK | TE Connectivity | 1761609-5 vs 1761607-5 |
75867-302 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle | Amphenol FCi | 1761609-5 vs 75867-302 |
2-1761679-5 | IDC LOW PRO HDR 14P VERT BLUE | TE Connectivity | 1761609-5 vs 2-1761679-5 |
N4614-2200 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Beige Insulator, Receptacle | 3M Interconnect | 1761609-5 vs N4614-2200 |
1761606-5 | IDC LOW PRO HDR 14P VERT LG LA | TE Connectivity | 1761609-5 vs 1761606-5 |
2-1761609-5 | IDC LOW PRO HDR 14P RA SHT LAT BLUE | TE Connectivity | 1761609-5 vs 2-1761609-5 |
2-1761605-5 | IDC LOW PRO HDR 14P RA BLUE | TE Connectivity | 1761609-5 vs 2-1761605-5 |
1761608-5 | IDC LOW PRO HDR 14P VERT SHT L | TE Connectivity | 1761609-5 vs 1761608-5 |