-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 38 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7618
|
Newark | Right Angle Receptacle 38 Posi |Te Connectivity 1761987-5 Min Qty: 1421 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $3.8500 | Buy Now |
DISTI #
A118588-ND
|
DigiKey | CONN MINI SAS RCP 38P SLD RA SMD Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1042 In Stock |
|
$3.4920 / $5.7700 | Buy Now |
DISTI #
1761987-5
|
Avnet Americas | AMP1761987-5 - Rail/Tube (Alt: 1761987-5) RoHS: Compliant Min Qty: 1421 Package Multiple: 1421 Lead time: 12 Weeks, 2 Days Container: Tube | 0 |
|
$3.2479 / $3.6669 | Buy Now |
DISTI #
571-1761987-5
|
Mouser Electronics | I/O Connectors RA REC 38POS, SFF RoHS: Compliant | 1333 |
|
$3.4900 / $5.0400 | Buy Now |
|
Future Electronics | RightAngleReceptacle38Posi RoHS: Compliant pbFree: Yes Min Qty: 1421 Package Multiple: 1421 Container: Tube | 0Tube |
|
$3.0900 | Buy Now |
DISTI #
AMP1761987-5
|
Heilind Electronics | Right Angle Receptacle 38 Posi | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Right Angle Receptacle 38 Posi RoHS: Compliant | 0 |
|
$3.2500 / $8.8900 | Buy Now |
DISTI #
1761987-5
|
Avnet Americas | AMP1761987-5 - Rail/Tube (Alt: 1761987-5) RoHS: Compliant Min Qty: 1421 Package Multiple: 1421 Lead time: 12 Weeks, 2 Days Container: Tube | 0 |
|
$3.2479 / $3.6669 | Buy Now |
DISTI #
1761987-5
|
Avnet Americas | AMP1761987-5 - Rail/Tube (Alt: 1761987-5) RoHS: Compliant Min Qty: 1421 Package Multiple: 1421 Lead time: 12 Weeks, 2 Days Container: Tube | 0 |
|
$3.2479 / $3.6669 | Buy Now |
DISTI #
AMP1761987-5
|
Interstate Connecting Components | Right Angle Receptacle 38 Posi | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761987-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761987-5
TE Connectivity
Telecom and Datacom Connector, 38 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |