-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1761987-9) ReceptacleConnAssm38PosTape/Re
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9102
|
Newark | Mini Sas Conn, R/A Rcpt, 38Pos, Smt, No. Of Contacts:38Contacts, Gender:Receptacle, Connector Type:I/O, Contact Termination Type:Surface Mount, Product Range:Qsfp Series, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Rohs Compliant: Yes |Te Connectivity 1761987-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 611 |
|
$5.7900 / $7.0800 | Buy Now |
DISTI #
28X2655
|
Newark | Mini Sas Conn, R/A Rcpt, 38Pos, Smt, Connector Type:Mini Sas, No. Of Contacts:38Contacts, Port Configuration:1 X 1 (Single), Connector Mounting:Surface Mount, Product Range:Everclear Series, Contact Material:Copper Alloy Rohs Compliant: Yes |Te Connectivity 1761987-9 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2100 | Buy Now |
DISTI #
08P0623
|
Newark | Mini Sas Conn, R/A Rcpt, 38Pos, Smt, Connector Type:Mini Sas, No. Of Contacts:38Contacts, Port Configuration:1 X 1 (Single), Connector Mounting:Surface Mount, Product Range:Everclear Series, Contact Material:Copper Alloy Rohs Compliant: Yes |Te Connectivity 1761987-9 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2100 | Buy Now |
DISTI #
A98559CT-ND
|
DigiKey | CONN MINI SAS RCP 38P SLD RA SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
7051 In Stock |
|
$3.0984 / $3.8400 | Buy Now |
DISTI #
1761987-9
|
Avnet Americas | Conn QSFP RCP 38 POS 0.8mm Solder ST SMD 38 Terminal 1 Port Reel - Tape and Reel (Alt: 1761987-9) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 1 Days Container: Reel | 800 |
|
$2.7390 / $2.9373 | Buy Now |
DISTI #
1761987-9
|
Avnet Americas | Conn QSFP RCP 38 POS 0.8mm Solder ST SMD 38 Terminal 1 Port Reel - Tape and Reel (Alt: 1761987-9) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.0736 / $3.4702 | Buy Now |
DISTI #
571-1761987-9
|
Mouser Electronics | I/O Connectors Connector 38 Pos EVERCLEAR/QSFP RoHS: Compliant | 2945 |
|
$3.5500 / $5.1500 | Buy Now |
DISTI #
V36:1790_07468829
|
Arrow Electronics | Conn QSFP+ RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Date Code: 2142 | Americas - 400 |
|
$2.4980 / $3.0246 | Buy Now |
DISTI #
V72:2272_07468829
|
Arrow Electronics | Conn QSFP+ RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2212 Container: Cut Strips | Americas - 127 |
|
$2.8470 / $3.4960 | Buy Now |
DISTI #
70042023
|
RS | RECEPTACLECONNASSM38POSTAPE/REEL | TE Connectivity 1761987-9 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1000 / $4.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761987-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761987-9
TE Connectivity
(1761987-9) ReceptacleConnAssm38PosTape/Re
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.211 inch | |
Body Depth | 0.461 inch | |
Body Length | 0.713 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 53.376 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.4892 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 49.8176 N |