-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP UNIVERSAL POWER PLUG 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7170
|
Newark | Connector Housing, Plug, 6Pos, 3.96Mm, Product Range:Universal Power Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:3.96Mm, For Use With:Amp 175151, 175152 Socket & 175149, 175150 Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 176274-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2607 |
|
$0.0800 | Buy Now |
DISTI #
A112716-ND
|
DigiKey | CONN PLUG HSG 6POS 3.96MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
17676 In Stock |
|
$0.1663 / $0.3000 | Buy Now |
DISTI #
176274-1
|
Avnet Americas | Conn Housing PL 6 POS 3.96mm Crimp ST Loose Piece - Bulk (Alt: 176274-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1426 | Buy Now |
DISTI #
70AH7170
|
Avnet Americas | Conn Housing PL 6 POS 3.96mm Crimp ST Loose Piece - Bulk (Alt: 70AH7170) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 702 Partner Stock |
|
$0.2140 / $0.3340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 6000 Container: Bag | 0Bag |
|
$0.1266 | Buy Now |
DISTI #
AMP176274-1
|
Heilind Electronics | AMP UNIVERSAL POWER PLUG 6P | Americas - 0 in Stock |
|
$0.1550 / $0.1606 | Buy Now |
|
Onlinecomponents.com | AMP UNIVERSAL POWER PLUG 6P RoHS: Compliant |
24016 In Stock |
|
$0.1420 / $0.1516 | Buy Now |
DISTI #
53412158
|
Verical | Conn Housing PL 6 POS 3.96mm Crimp ST Cable Mount Natural Bag Min Qty: 1000 Package Multiple: 1000 Date Code: 2047 | Americas - 15000 |
|
$0.1961 / $0.2293 | Buy Now |
DISTI #
65672116
|
Verical | Conn Housing PL 6 POS 3.96mm Crimp ST Cable Mount Natural Bag Min Qty: 406 Package Multiple: 1 | Americas - 9000 |
|
$0.1540 | Buy Now |
DISTI #
77308100
|
Verical | Conn Housing PL 6 POS 3.96mm Crimp ST Cable Mount Natural Bag Min Qty: 450 Package Multiple: 1 | Americas - 6944 |
|
$0.1876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176274-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176274-1
TE Connectivity
AMP UNIVERSAL POWER PLUG 6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 | |
Body Breadth | 0.518 inch | |
Body Depth | 0.76 inch | |
Body Length | 0.513 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.181 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |