-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV POWER CAP HSG 9P P/MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9654
|
Newark | Univ Power Cap Hsg 9P P/Mount Rohs Compliant: Yes |Amp Te Connectivity 176297-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.1500 | Buy Now |
DISTI #
A122363-ND
|
DigiKey | CONN RCPT HSG 9POS 3.96MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4496 In Stock |
|
$1.0392 / $1.3100 | Buy Now |
DISTI #
176297-1
|
Avnet Americas | Conn Housing RCP 9 POS 3.96mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 176297-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.0309 / $1.1639 | Buy Now |
DISTI #
571-176297-1
|
Mouser Electronics | Power to the Board UNIV PWR CAP HSG 9P PNL MNT RoHS: Compliant | 1793 |
|
$0.9350 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.9790 | Buy Now |
DISTI #
AMP176297-1
|
Heilind Electronics | UNIV POWER CAP HSG 9P P/MOUNT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | UNIV POWER CAP HSG 9P P/MOUNT RoHS: Compliant |
1800 In Stock |
|
$0.9480 / $1.5600 | Buy Now |
DISTI #
176297-1
|
Avnet Americas | Conn Housing RCP 9 POS 3.96mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 176297-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.0309 / $1.1639 | Buy Now |
DISTI #
176297-1
|
Avnet Americas | Conn Housing RCP 9 POS 3.96mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 176297-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.0309 / $1.1639 | Buy Now |
DISTI #
AMP176297-1
|
Interstate Connecting Components | UNIV POWER CAP HSG 9P P/MOUNT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176297-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176297-1
TE Connectivity
UNIV POWER CAP HSG 9P P/MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPOWER | |
Body Breadth | 0.693 inch | |
Body Depth | 0.69 inch | |
Body Length | 1.14 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P9 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.84992 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Row Spacing | 0.181 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6116 N |
This table gives cross-reference parts and alternative options found for 176297-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176297-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03-06-7091 | Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Plug | Molex | 176297-1 vs 03-06-7091 |