Part Details for 176346-8 by TE Connectivity
Overview of 176346-8 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 176346-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C6556
|
Newark | Rcpt Housing, 6Pos, Polyester, Black, Product Range:Dynamic 3000 Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:3.81Mm, For Use With:Amp Dynamic 3000 Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 176346-8 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 176346-8
|
PEI Genesis | Rectangular Power Connector 6 | 0 |
|
Buy Now | |
DISTI #
176346-8
|
Avnet Abacus | Conn Power RCP 6 POS ST Cable Mount 6 Terminal 1 Port Bag (Alt: 176346-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
DISTI #
176346-8
|
Avnet Abacus | Conn Power RCP 6 POS ST Cable Mount 6 Terminal 1 Port Bag (Alt: 176346-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 176346-8
176346-8 CAD Models
176346-8 Part Data Attributes
|
176346-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176346-8
TE Connectivity
(176346-8) DYNAMIC MOTOR CONN 6P PLUG KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 176346-8
This table gives cross-reference parts and alternative options found for 176346-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176346-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-06B1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 176346-8 vs A-42385-06B1 |
558084-1 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 176346-8 vs 558084-1 |
A-42385-06A4 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 176346-8 vs A-42385-06A4 |
A-42385-06D4 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 176346-8 vs A-42385-06D4 |
HM43030 | Rectangular Power Connector, 6 Contact(s), Female, Surface Mount Terminal, Receptacle | Foxconn | 176346-8 vs HM43030 |
558084-1 | CONNECTOR, 6 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 176346-8 vs 558084-1 |
A-42385-06A3 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 176346-8 vs A-42385-06A3 |
609090306218001 | CONNECTOR, 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | KYOCERA Crystal Device Corporation | 176346-8 vs 609090306218001 |
176346-7 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle | TE Connectivity | 176346-8 vs 176346-7 |
609090306218001 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle | KYOCERA Corporation | 176346-8 vs 609090306218001 |