Part Details for 1765-1 by Kings Electronics
Overview of 1765-1 by Kings Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1765-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B5453
|
Newark | Rf/Coaxial, 20Kv High Volt Plug, Straight, Crimp, Connector Type:Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg8, Rg8A, Rg11, Rg11A, Rg213, Frequency Max:-, Product Range:-Rohs Compliant: Yes |Kings 1765-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.1200 / $217.6900 | Buy Now |
|
Powell Electronics | 20 KV STRAIGHT PLUG Min Qty: 50 | 14 |
|
$115.4700 / $184.1700 | Buy Now |
|
CDM Electronics | 20 KV PLUG Package Multiple: 1 | 739 |
|
Buy Now |
Part Details for 1765-1
1765-1 CAD Models
1765-1 Part Data Attributes
|
1765-1
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
1765-1
Kings Electronics
RF SHV Connector, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kings Electronics | |
Additional Feature | APPLICABLE CABLES: RG 8; RG 8A; RG 11; RG 11A; RG 213/U | |
Body/Shell Style | PLUG | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |