Part Details for 1765085 by Phoenix Contact
Overview of 1765085 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1765085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5912-ND
|
DigiKey | TERM BLK PLUG 10POS 29.1MM GREEN Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0544 / $20.7800 | Buy Now |
DISTI #
651-1765085
|
Mouser Electronics | DIN Rail Terminal Blocks 10 Pos 5mm pitch Through Hole Header RoHS: Compliant | 173 |
|
$17.0500 / $23.6900 | Buy Now |
|
Onlinecomponents.com | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant |
111 In Stock 10 On Order |
|
$16.2400 / $26.3800 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 14 |
|
$17.1210 | Buy Now |
DISTI #
1765085
|
TTI | DIN Rail Terminal Blocks 10 Pos 5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.5400 / $18.0900 | Buy Now |
DISTI #
000000000000051425
|
Sager | DIN Rail Terminal Blocks 10 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$21.4400 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail connector | 1700 |
|
RFQ | |
|
Master Electronics | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant |
111 In Stock 10 On Order |
|
$16.2400 / $26.3800 | Buy Now |
Part Details for 1765085
1765085 CAD Models
1765085 Part Data Attributes
|
1765085
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1765085
Phoenix Contact
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1765085
This table gives cross-reference parts and alternative options found for 1765085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1765085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0710251 | Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), | Phoenix Contact | 1765085 vs 0710251 |
0707170 | Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1765085 vs 0707170 |
0710109 | Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1765085 vs 0710109 |
1767300 | Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1765085 vs 1767300 |