Part Details for 1765447 by Phoenix Contact
Overview of 1765447 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1765447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1765447-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 7.62MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3410 | Buy Now |
DISTI #
651-1765447
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 7.62mm pitch Plug 24-8 AWG Spring RoHS: Compliant | 0 |
|
$19.3100 / $19.3400 | Order Now |
DISTI #
71783835
|
RS | PCB Plug Push-In 7.62mm 8AWG 1000V 41A 5 Position | Phoenix Contact 1765447 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3400 / $21.9200 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 5 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$16.0000 / $22.7300 | Buy Now |
DISTI #
000000000003139024
|
Sager | Pluggable Terminal Blocks 5 Pos 7.62mm pitch Plug 24-8 AWG Spring Min Qty: 50 | 0 |
|
$18.5800 / $19.2600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 740 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 5 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$16.0000 / $22.7300 | Buy Now |
Part Details for 1765447
1765447 CAD Models
1765447 Part Data Attributes
|
1765447
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1765447
Phoenix Contact
TERM BLOCK PLUG 5POS STR 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |