Part Details for 1765593 by Phoenix Contact
Overview of 1765593 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1765593
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1765593-ND
|
DigiKey | TERM BLOCK PLUG 6POS 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1620 | Buy Now |
DISTI #
651-1765593
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$9.1600 / $9.9900 | Order Now |
DISTI #
71713061
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 6 Position | Phoenix Contact 1765593 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5900 / $12.2800 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Number of positions: 6, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Gold RoHS: Compliant | 0 |
|
$8.5600 / $11.6500 | Buy Now |
DISTI #
000000000002142928
|
Sager | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$10.4000 / $11.2000 | Buy Now |
|
Velocity Electronics | Our Stock | 350 |
|
RFQ | |
|
Master Electronics | Plug component, Nominal current: 12 A, Number of positions: 6, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Gold RoHS: Compliant | 0 |
|
$8.5600 / $11.6500 | Buy Now |
Part Details for 1765593
1765593 CAD Models
1765593 Part Data Attributes
|
1765593
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1765593
Phoenix Contact
MVSTBR 2,5/ 6-ST-5,08 AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |