Part Details for 1765768 by Phoenix Contact
Overview of 1765768 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1765768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0229
|
Newark | Tb, Pluggable, Din Rail, 10Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:10Ways, Wire Size (Awg):24Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:12A, Rated Voltage:320V, Product Range:Mstb, Rohs Compliant: Yes |Phoenix Contact 1765768 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$9.7600 / $14.9800 | Buy Now |
DISTI #
14X6811
|
Newark | Umstbhk 2 5/10-G |Phoenix Contact 1765768 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5754-ND
|
DigiKey | TERM BLK PLUG 10POS 29.1MM GREEN Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2494 / $21.0200 | Buy Now |
DISTI #
651-1765768
|
Mouser Electronics | DIN Rail Terminal Blocks UMSTBHK 2 5/10-G RoHS: Compliant | 0 |
|
$17.2400 / $21.0200 | Order Now |
|
Onlinecomponents.com | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant |
4 In Stock |
|
$18.3700 / $38.3700 | Buy Now |
DISTI #
1765768
|
TTI | DIN Rail Terminal Blocks UMSTBHK 2 5/10-G RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 510 In Stock |
|
$18.3700 / $20.9800 | Buy Now |
DISTI #
000000000000051428
|
Sager | DIN Rail Terminal Blocks UMSTBHK 2 5/10-G Min Qty: 1 | 26 |
|
$18.4000 / $27.6000 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 800 |
|
RFQ | |
DISTI #
2671271
|
element14 Asia-Pacific | TB, PLUGGABLE, DIN RAIL, 10POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 162 |
|
$19.4995 / $22.9488 | Buy Now |
DISTI #
2671271
|
Farnell | TB, PLUGGABLE, DIN RAIL, 10POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 162 |
|
$7.8425 / $9.0163 | Buy Now |
Part Details for 1765768
1765768 CAD Models
1765768 Part Data Attributes
|
1765768
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1765768
Phoenix Contact
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1765768
This table gives cross-reference parts and alternative options found for 1765768. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1765768, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMSTBHK2,5/10-G | Barrier Strip Terminal Block, | Phoenix Contact | 1765768 vs UMSTBHK2,5/10-G |