-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1766194-1) CONTACT,PIN,#16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M4064
|
Newark | Contact, Crimp, Pin, 16Awg, Crimp, Product Range:Elcon Series, Contact Plating:Silver Plated Contacts, Contact Material:Copper Alloy, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg Rohs Compliant: Yes |Elcon Te Connectivity 1766194-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.3100 | Buy Now |
DISTI #
A36283-ND
|
DigiKey | CONTACT PIN POWER 16AWG SILVER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
81 In Stock |
|
$1.1001 / $1.8800 | Buy Now |
DISTI #
1766194-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 1766194-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9887 / $1.1897 | Buy Now |
DISTI #
571-1766194-1
|
Mouser Electronics | Heavy Duty Power Connectors CONTACT PIN #16 RoHS: Compliant | 32 |
|
$1.1500 / $1.5100 | Buy Now |
DISTI #
V36:1790_11615390
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2406 | Americas - 353 |
|
$1.0599 / $1.6901 | Buy Now |
DISTI #
V99:2348_11615390
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2144 | Americas - 272 |
|
$0.9681 | Buy Now |
DISTI #
70041915
|
RS | ELCON Drawer PCB Connector Contact, Male, Crimp, Silver Plating 16 AWG | TE Connectivity 1766194-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.7100 | RFQ |
|
Future Electronics | Contact Pin Size 16 Crimp Removable RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.1400 / $1.2000 | Buy Now |
DISTI #
AMP1766194-1
|
Heilind Electronics | CONTACTPIN16 | Americas - 0 in Stock |
|
$1.1374 / $1.2890 | Buy Now |
|
Onlinecomponents.com | CONTACT,PIN,#16 RoHS: Compliant |
116 In Stock |
|
$1.1800 / $2.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766194-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1766194-1
TE Connectivity
(1766194-1) CONTACT,PIN,#16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Finish Thickness | 200 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |