-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8860
|
Newark | Terminal Block, Header, 3Pos, R/A, Th, Gender:Header, Pitch Spacing:7.62Mm, No. Of Positions:3Ways, Rated Current:12A, Rated Voltage:630V, Block Orientation:Through Hole Right Angle, Product Range:Mstb, Svhc:No Svhc (15- Rohs Compliant: Yes |Phoenix Contact 1766246 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$1.0400 / $1.6300 | Buy Now |
DISTI #
277-5994-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 7.62MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
337 In Stock |
|
$1.3244 / $1.7600 | Buy Now |
DISTI #
651-1766246
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 7.62mm pitch Through Hole Header RoHS: Compliant | 314 |
|
$1.3200 / $1.7500 | Buy Now |
DISTI #
V36:1790_10611256
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2343 | Americas - 96 |
|
$1.2930 / $1.7400 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm RoHS: Compliant |
166 In Stock |
|
$1.2700 / $1.8700 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 118 |
|
$2.0550 / $3.0825 | Buy Now |
DISTI #
1766246
|
TTI | Pluggable Terminal Blocks 3 Pos 7.62mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 125 In Stock |
|
$1.3100 / $1.7100 | Buy Now |
|
ComSIT USA | PCB HEADERS, NOMINAL CROSS SECTION 2.5 MM SQUARE Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) RoHS: Compliant | Europe - 3500 |
|
RFQ | |
DISTI #
000000000000051435
|
Sager | Pluggable Terminal Blocks 3 Pos 7.62mm pitch Through Hole Header Min Qty: 1 | 1079 |
|
$1.3700 / $2.1200 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766246
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1766246
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |