-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1766268-1) CONTACT,PIN,SIZE #0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4579
|
Newark | Hd Power Conn Contact Pin Size #0 Contact Pin |Amp Te Connectivity 1766268-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6200 / $15.0500 | Buy Now |
DISTI #
31M8911
|
Newark | Contact, pin, size #0 |Elcon Te Connectivity 1766268-1 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0300 | Buy Now |
DISTI #
1766268-1-ND
|
DigiKey | CONTACT PIN POWER SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
54 In Stock |
|
$8.2963 / $9.8500 | Buy Now |
DISTI #
1766268-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 1766268-1) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Container: Bulk | 0 |
|
$7.8316 / $9.4245 | Buy Now |
DISTI #
571-1766268-1
|
Mouser Electronics | Heavy Duty Power Connectors CONTACT PIN SIZE #0 CONTACT PIN SIZE #0 RoHS: Compliant | 87 |
|
$9.4900 / $14.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Tray | 0Tray |
|
$7.8100 | Buy Now |
DISTI #
AMP1766268-1
|
Heilind Electronics | CONTACTPINSIZE 0 | Americas - 0 in Stock |
|
$9.7603 / $9.9060 | Buy Now |
|
Onlinecomponents.com | CONTACT,PIN,SIZE #0 RoHS: Compliant |
32 Partner Stock |
|
$8.0300 / $11.1800 | Buy Now |
DISTI #
73587697
|
Verical | Contact PIN 0 Size Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 560 Package Multiple: 560 | Americas - 10080 |
|
$7.8544 / $9.9060 | Buy Now |
DISTI #
1766268-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 1766268-1) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Container: Bulk | 0 |
|
$7.8316 / $9.4245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766268-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1766268-1
TE Connectivity
(1766268-1) CONTACT,PIN,SIZE #0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Finish Thickness | 200 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 200 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |