Part Details for 1766390000 by Weidmüller Interface GmbH & Co. KG
Overview of 1766390000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1766390000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K8335
|
Newark | Lm1H 5.08/03/90 3.5Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1766390000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.7000 | Buy Now |
DISTI #
281-5862-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
297 In Stock |
|
$1.2692 / $2.9400 | Buy Now |
DISTI #
1766390000
|
Avnet Americas | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 10A Box - Bulk (Alt: 1766390000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9883 / $1.1386 | Buy Now |
DISTI #
470-1766390000
|
Mouser Electronics | Fixed Terminal Blocks LM1H 5.08/03/90 3.5SN BK BX | 100 |
|
$1.0400 / $2.6700 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 10A Box RoHS: Compliant | 0 |
|
$1.0400 / $1.3400 | Buy Now |
DISTI #
1766390000
|
Avnet Abacus | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 10A Box (Alt: 1766390000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |