-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP LATTICE CONN 28P COVER KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4591
|
Newark | Headers & Wire Housings 28P Lattice Cover |Amp Te Connectivity 176765-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$30.6900 / $40.9100 | Buy Now |
DISTI #
17R5238
|
Newark | Amp Lattice Conn 28P Cover Kit |Amp Te Connectivity 176765-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3000 | Buy Now |
DISTI #
2266-176765-1-ND
|
DigiKey | AMP LATTICE CONN 28P COVER KIT Min Qty: 3 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
32 In Stock |
|
$30.2000 / $31.3500 | Buy Now |
DISTI #
176765-1-ND
|
DigiKey | AMP LATTICE CONN 28P COVER KIT Min Qty: 3 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$26.5623 | Buy Now |
DISTI #
176765-1
|
Avnet Americas | Connector Accessories Clamp Kit Steel - Bulk (Alt: 176765-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$24.2447 / $29.1758 | Buy Now |
DISTI #
571-1767651
|
Mouser Electronics | Headers & Wire Housings 28P LATTICE COVER RoHS: Compliant | 0 |
|
$26.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$24.1800 | Buy Now |
DISTI #
AMP176765-1
|
Heilind Electronics | AMP LATTICE CONN 28P COVER KIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMP LATTICE CONN 28P COVER KIT RoHS: Compliant |
32 Partner Stock |
|
$26.9200 / $34.6200 | Buy Now |
DISTI #
176765-1
|
Avnet Americas | Connector Accessories Clamp Kit Steel - Bulk (Alt: 176765-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$24.2447 / $29.1758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176765-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176765-1
TE Connectivity
AMP LATTICE CONN 28P COVER KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |