Part Details for 177-2-020-0-F-XS0-1503 by MPE-Garry GmbH
Overview of 177-2-020-0-F-XS0-1503 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 177-2-020-0-F-XS0-1503
177-2-020-0-F-XS0-1503 CAD Models
177-2-020-0-F-XS0-1503 Part Data Attributes
|
177-2-020-0-F-XS0-1503
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
177-2-020-0-F-XS0-1503
MPE-Garry GmbH
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.134 inch | |
Body Depth | 0.361 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 424VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 177-2-020-0-F-XS0-1503
This table gives cross-reference parts and alternative options found for 177-2-020-0-F-XS0-1503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177-2-020-0-F-XS0-1503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177-2-020-0-F-XS0-1850 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 177-2-020-0-F-XS0-1503 vs 177-2-020-0-F-XS0-1850 |
177-2-020-0-S-XS0-0820 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 177-2-020-0-F-XS0-1503 vs 177-2-020-0-S-XS0-0820 |
177-2-020-0-S-XS0-1503 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 177-2-020-0-F-XS0-1503 vs 177-2-020-0-S-XS0-1503 |
176-2-020-0-F-XS0-0820 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 177-2-020-0-F-XS0-1503 vs 176-2-020-0-F-XS0-0820 |
177-2-020-0-F-XS0-0820 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 177-2-020-0-F-XS0-1503 vs 177-2-020-0-F-XS0-0820 |
176-2-020-0-F-XS0-0730 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 177-2-020-0-F-XS0-1503 vs 176-2-020-0-F-XS0-0730 |
177-2-020-0-S-XS0-0730 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 177-2-020-0-F-XS0-1503 vs 177-2-020-0-S-XS0-0730 |
176-2-020-0-S-XS0-0730 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 177-2-020-0-F-XS0-1503 vs 176-2-020-0-S-XS0-0730 |
177-2-020-0-F-XS0-1433 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 177-2-020-0-F-XS0-1503 vs 177-2-020-0-F-XS0-1433 |