Part Details for 177-504-2-2 by Glenair Inc
Overview of 177-504-2-2 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 177-504-2-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8185
|
Newark | D Sub Jack Screw, 7.3Mm, 2-56 Unc-2A, Product Range:-, Screw Length:7.3Mm, Thread Size - Metric:-, Thread Size - Imperial:2-56 Unc-2A Rohs Compliant: Yes |Glenair 177-504-2-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8700 / $33.1000 | Buy Now |
DISTI #
177-504-2-2
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: 177-504-2-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 160 Factory Stock |
|
RFQ | |
DISTI #
98AH8185
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: 98AH8185) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$25.0500 / $33.1000 | Buy Now |
DISTI #
GLE177-504-2-2
|
Heilind Electronics | MICRO-D JACKSCREW KIT 2 JACKSCREW SETS | Americas - 6 in Stock |
|
Buy Now | |
DISTI #
177-504-2-2
|
TTI | D-Sub Tools & Hardware JCKPST REAR MNT CON #2-56 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now | |
DISTI #
177-504-2-2
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: 177-504-2-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 160 Factory Stock |
|
RFQ | |
DISTI #
98AH8185
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: 98AH8185) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$25.0500 / $33.1000 | Buy Now |
DISTI #
177-504-2-2
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: 177-504-2-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 160 Factory Stock |
|
RFQ | |
DISTI #
98AH8185
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: 98AH8185) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$25.0500 / $33.1000 | Buy Now |
DISTI #
GLE177-504-2-2
|
Interstate Connecting Components | MICRO-D JACKSCREW KIT 2 JACKSCREW SETS | 20 |
|
Buy Now |
Part Details for 177-504-2-2
177-504-2-2 CAD Models
177-504-2-2 Part Data Attributes
|
177-504-2-2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
177-504-2-2
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 5 Days | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | JACKPOST ITEM | |
Shell Sizes | A, B, C, D,E, F, G |