Part Details for 177-706H25S8K7-24 by Glenair Inc
Overview of 177-706H25S8K7-24 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 177-706H25S8K7-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
177-706H25S8K7-24
|
Avnet Americas | Cable Assembly Teflon 0.6096m 28AWG 25Position Micro-D Hermetic Connector Receptacle - Bulk (Alt: 177-706H25S8K7-24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
177-706H25S8K7-24
|
Avnet Americas | Cable Assembly Teflon 0.6096m 28AWG 25Position Micro-D Hermetic Connector Receptacle - Bulk (Alt: 177-706H25S8K7-24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
GLE177-706H25S8K7-24
|
Interstate Connecting Components | 0 |
|
Buy Now |