Part Details for 177-710-1-51P4K5-18SNN by Glenair Inc
Overview of 177-710-1-51P4K5-18SNN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 177-710-1-51P4K5-18SNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8227
|
Newark | Connector |Glenair 177-710-1-51P4K5-18SNN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$575.6400 / $1,856.4700 | Buy Now |
DISTI #
3937-177-710-1-51P4K5-18SNN-ND
|
DigiKey | CABLE ASSY MICRO-D Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$3,218.5700 | Buy Now |
DISTI #
177-710-1-51P4K5-18SNN
|
Avnet Americas | Micro-D Shielded Cable Assembly Untwisted Wire Plug 51 Position 24AWG 0.4m - Bulk (Alt: 177-710-1-51P4K5-18SNN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
631-1777151P4K518SNN
|
Mouser Electronics | D-Sub Cables 11+ start 3 wks AOC | 0 |
|
$1,482.9500 / $1,833.5500 | Order Now |
DISTI #
177-710-1-51P4K5-18SNN
|
Avnet Americas | Micro-D Shielded Cable Assembly Untwisted Wire Plug 51 Position 24AWG 0.4m - Bulk (Alt: 177-710-1-51P4K5-18SNN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
GLE177-710-1-51P4K5-18SNN
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
Buy Now |
Part Details for 177-710-1-51P4K5-18SNN
177-710-1-51P4K5-18SNN CAD Models
177-710-1-51P4K5-18SNN Part Data Attributes:
|
177-710-1-51P4K5-18SNN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
177-710-1-51P4K5-18SNN
Glenair Inc
D Microminiature Connector, 51 Contact(s), Male, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.462 inch | |
Body Length | 1.435 inch | |
Body/Shell Style | PLUG | |
Cable Types | M22759/11 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM | |
Shell Size | G | |
Termination Type | WIRE | |
Total Number of Contacts | 51 | |
Wire Size-Max | 24 AWG |