Part Details for 177-710-1-9P6K5-18MNN by Glenair Inc
Overview of 177-710-1-9P6K5-18MNN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 177-710-1-9P6K5-18MNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK5986
|
Newark | 177-710-1-9P6K5-18Mnn |Glenair 177-710-1-9P6K5-18MNN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$267.7900 / $863.6100 | Buy Now |
DISTI #
177-710-1-9P6K5-18
|
Avnet Americas | Cable Assembly Unshielded 0.457m 26AWG 9POS Micro D-Sub PIN - Bulk (Alt: 177-710-1-9P6K5-18) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2050 Factory Stock |
|
$130.3987 | Buy Now |
DISTI #
631-71019P6K518MNN
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$506.9800 | Order Now |
DISTI #
177-710-1-9P6K5-18
|
Avnet Americas | Cable Assembly Unshielded 0.457m 26AWG 9POS Micro D-Sub PIN - Bulk (Alt: 177-710-1-9P6K5-18) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2050 Factory Stock |
|
$130.3987 | Buy Now |
DISTI #
GLE177-710-1-9P6K5-18MNN
|
Interstate Connecting Components | HERMETIC MICRO D | 0 |
|
Buy Now |
Part Details for 177-710-1-9P6K5-18MNN
177-710-1-9P6K5-18MNN CAD Models
177-710-1-9P6K5-18MNN Part Data Attributes:
|
177-710-1-9P6K5-18MNN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
177-710-1-9P6K5-18MNN
Glenair Inc
D Microminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.462 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | PLUG | |
Cable Types | M22759/11 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM | |
Shell Size | A | |
Termination Type | WIRE | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG |