Part Details for 177-710-1-9S4K7-24MNN by Glenair Inc
Overview of 177-710-1-9S4K7-24MNN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 177-710-1-9S4K7-24MNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8231
|
Newark | Connector |Glenair 177-710-1-9S4K7-24MNN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$249.4800 / $804.5800 | Buy Now |
DISTI #
3937-177-710-1-9S4K7-24MNN-ND
|
DigiKey | CABLE ASSY MICRO-D Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,394.9000 | Buy Now |
DISTI #
177-710-1-9S4K7-24MNN
|
Avnet Americas | Micro-D Shielded Cable Assembly Untwisted Wire Receptacle 9 Position 24AWG 0.6m - Bulk (Alt: 177-710-1-9S4K7-24MNN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 127 Factory Stock |
|
RFQ | |
DISTI #
631-7771019S4K724MNN
|
Mouser Electronics | D-Sub Cables 11+ start 3 wks AOC | 0 |
|
$472.2700 / $794.6400 | Order Now |
DISTI #
177-710-1-9S4K7-24MNN
|
Avnet Americas | Micro-D Shielded Cable Assembly Untwisted Wire Receptacle 9 Position 24AWG 0.6m - Bulk (Alt: 177-710-1-9S4K7-24MNN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 127 Factory Stock |
|
RFQ | |
DISTI #
GLE177-710-1-9S4K7-24MNN
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
Buy Now |
Part Details for 177-710-1-9S4K7-24MNN
177-710-1-9S4K7-24MNN CAD Models
177-710-1-9S4K7-24MNN Part Data Attributes:
|
177-710-1-9S4K7-24MNN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
177-710-1-9S4K7-24MNN
Glenair Inc
D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .096, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.45 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | M22759/11 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM | |
Shell Size | A | |
Termination Type | WIRE | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG |