Part Details for 1770BU by Davies Molding LLC
Overview of 1770BU by Davies Molding LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1770BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6885
|
Newark | Ccmclp Blk M4X0.7X0.39[10] Fi Rohs Compliant: Yes |Davies Molding 1770BU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$0.2380 | Buy Now |
DISTI #
1770BU-ND
|
DigiKey | KNOB SMOOTH THERMOSET POLYESTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
68 In Stock |
|
$1.3274 / $2.0400 | Buy Now |
DISTI #
5164-1770BU
|
Mouser Electronics | Knobs & Dials Clamping Mini Clamp 11x13x9 | 0 |
|
$1.3200 / $1.6800 | Order Now |
DISTI #
71619007
|
RS | 11mm Diameter Thermoset Mini Clamping Knob M4 Female Insert | Davies Molding 1770BU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $2.0400 | RFQ |
|
Onlinecomponents.com | Ccmclp~blk~m4x0.7x0.39[10] Fi RoHS: Compliant | 0 |
|
$0.9200 / $2.0700 | Buy Now |
DISTI #
3271230
|
element14 Asia-Pacific | CCMCLP BLK M4X0.7X0.39^10] FI RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$1.4113 / $2.1649 | Buy Now |
DISTI #
3271230
|
Farnell | CCMCLP BLK M4X0.7X0.39^10] FI RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 6 Days Container: Each | 22 |
|
$1.7411 / $1.7662 | Buy Now |