-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7887
|
Newark | Terminal Block, Wtb, 8Way, 26-20Awg Rohs Compliant: Yes |Phoenix Contact 1771156 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.2300 | Buy Now |
DISTI #
277-2078-1-ND
|
DigiKey | TERM BLK 8P TOP ENTRY 2.5MM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1219 In Stock |
|
$1.3839 / $1.6300 | Buy Now |
DISTI #
651-1771156
|
Mouser Electronics | Fixed Terminal Blocks PTSM 0,5/ 8-2,5-V SMD R44 RoHS: Compliant | 0 |
|
$1.3700 / $1.6300 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 8 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 90 ° - color: black - Pin layout: Linear pad geometry RoHS: Compliant |
1600 In Stock |
|
$1.3700 / $2.4800 | Buy Now |
DISTI #
1771156
|
TTI | Fixed Terminal Blocks PTSM 0,5/ 8-2,5-V SMD R44 Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.2900 | Buy Now |
DISTI #
000000000003139089
|
Sager | Fixed Terminal Blocks PTSM 0,5/ 8-2,5-V SMD R44 Min Qty: 1 | 0 |
|
$1.6600 / $1.9500 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 800 |
|
RFQ | |
|
LCSC | 2.5mm 5A 8P Standing paste 150V Black 8 1 SMDP2.5mm Spring Clamp System Terminal Block ROHS | 400 |
|
$1.5138 / $2.5951 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 8 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 90 ° - color: black - Pin layout: Linear pad geometry RoHS: Compliant |
1600 In Stock |
|
$1.3700 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1771156
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1771156
Phoenix Contact
Strip Terminal Block,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |