Part Details for 1772689 by Phoenix Contact
Overview of 1772689 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1772689
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772689-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 3.5MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5540 | Buy Now |
DISTI #
651-1772689
|
Mouser Electronics | Pluggable Terminal Blocks 9 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant | 12 |
|
$13.1400 / $13.5600 | Buy Now |
DISTI #
V79:2366_26219078
|
Arrow Electronics | Conn Terminal Block F 18 POS 3.5mm ST Cable Mount 8A RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1738 | Americas - 40 |
|
$8.7610 | Buy Now |
DISTI #
71784005
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 9 Position | Phoenix Contact 1772689 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5100 / $14.6900 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$12.6700 / $17.2300 | Buy Now |
DISTI #
59121311
|
Verical | Conn Terminal Block F 18 POS 3.5mm ST Cable Mount 8A RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1738 | Americas - 40 |
|
$8.7610 | Buy Now |
DISTI #
000000000003139097
|
Sager | Pluggable Terminal Blocks 9 Pos 3.5mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$15.6600 / $16.2400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 550 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$12.6700 / $17.2300 | Buy Now |
|
Neutron USA | PCB connector, Female contact, 1row 9pos 18conn, cs: 1.5mm2, pitch: 3.5mm, TFMC 1,5/ 9-ST-3,5 | 12 |
|
$39.9900 | Buy Now |
Part Details for 1772689
1772689 CAD Models
1772689 Part Data Attributes
|
1772689
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1772689
Phoenix Contact
TERM BLOCK PLUG 9POS STR 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |