Part Details for 1772728 by Phoenix Contact
Overview of 1772728 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1772728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7481
|
Newark | Pcb Connector, Tfmc 1,5/ 4-Stf-3,5 Rohs Compliant: Yes |Phoenix Contact 1772728 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$6.2100 / $9.5300 | Buy Now |
DISTI #
1772728-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$5.4600 / $6.6500 | Buy Now |
DISTI #
651-1772728
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant | 0 |
|
$5.4600 / $6.6500 | Order Now |
DISTI #
71679400
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 4 Position | Phoenix Contact 1772728 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6700 / $8.1000 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
15 In Stock |
|
$5.4100 / $7.5800 | Buy Now |
DISTI #
1772728
|
TTI | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.3800 / $5.9000 | Buy Now |
DISTI #
000000000003139101
|
Sager | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$6.8600 / $7.3900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1800 |
|
RFQ | |
DISTI #
2928940
|
element14 Asia-Pacific | PCB CONNECTOR, TFMC 1,5/ 4-STF-3,5 RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$5.9655 / $6.9953 | Buy Now |
DISTI #
2928940
|
Farnell | PCB CONNECTOR, TFMC 1,5/ 4-STF-3,5 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 35 |
|
$4.9683 / $6.1697 | Buy Now |
Part Details for 1772728
1772728 CAD Models
1772728 Part Data Attributes
|
1772728
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1772728
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |