Part Details for 1772744 by Phoenix Contact
Overview of 1772744 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 1772744
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772744-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
31 In Stock |
|
$8.1900 / $9.9800 | Buy Now |
DISTI #
651-1772744
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant | 92 |
|
$8.1900 / $9.9400 | Buy Now |
DISTI #
71712722
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 6 Position | Phoenix Contact 1772744 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5000 / $12.1500 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$8.4800 / $11.5300 | Buy Now |
DISTI #
000000000003139103
|
Sager | Pluggable Terminal Blocks 6 Pos 3.5mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$10.3000 / $11.0900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1200 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$8.4800 / $11.5300 | Buy Now |
Part Details for 1772744
1772744 CAD Models
1772744 Part Data Attributes
|
1772744
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1772744
Phoenix Contact
TERM BLOCK PLUG 6POS STR 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |