Part Details for 1773581 by Phoenix Contact
Overview of 1773581 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1773581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1773581-ND
|
DigiKey | FMC 1 5/ 5-ST-3 5 GY7035 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8060 | Buy Now |
DISTI #
651-1773581
|
Mouser Electronics | Pluggable Terminal Blocks FMC 1,5/ 5-ST- 3,5 GY7035 RoHS: Compliant | 187 |
|
$4.4700 / $6.4500 | Buy Now |
DISTI #
71849282
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 5 Position | Phoenix Contact 1773581 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5000 / $6.4400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.4200 / $6.4500 | Buy Now | |
DISTI #
1773581
|
TTI | Pluggable Terminal Blocks FMC 1,5/ 5-ST- 3,5 GY7035 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.2100 / $4.7400 | Buy Now |
DISTI #
000000000005812168
|
Sager | Pluggable Terminal Blocks FMC 1,5/ 5-ST- 3,5 GY7035 Min Qty: 50 | 0 |
|
$5.4600 / $5.8700 | Buy Now |
DISTI #
3238772
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 5WAY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.2240 | Buy Now |
|
Master Electronics | 0 |
|
$4.4200 / $6.4500 | Buy Now |
Part Details for 1773581
1773581 CAD Models
1773581 Part Data Attributes:
|
1773581
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1773581
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |