-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 BTB FS RCPT G/F 24P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A118066CT-ND
|
DigiKey | CONN RCPT 24POS SMD GOLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14985 In Stock |
|
$0.4125 / $0.9500 | Buy Now |
DISTI #
1775013-2
|
Avnet Americas | 0.8 BTB FS RCPT G/F 24P - Tape and Reel (Alt: 1775013-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.4373 | Buy Now |
DISTI #
571-1775013-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8 BTB FS RCPT G/F 24P | 18696 |
|
$0.4720 / $0.9600 | Buy Now |
|
Future Electronics | 0.8 BTB FS RCPT G/F 24P RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.4100 | Buy Now |
|
Future Electronics | 0.8 BTB FS RCPT G/F 24P RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.4100 / $0.4350 | Buy Now |
DISTI #
AMP1775013-2
|
Heilind Electronics | 0.8 BTB FS RCPT G/F 24P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.8 BTB FS RCPT G/F 24P RoHS: Compliant | 0 |
|
$0.4097 / $1.1221 | Buy Now |
DISTI #
1775013-2
|
Avnet Americas | 0.8 BTB FS RCPT G/F 24P - Tape and Reel (Alt: 1775013-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.4373 | Buy Now |
DISTI #
AMP1775013-2
|
Interstate Connecting Components | 0.8 BTB FS RCPT G/F 24P | 0 |
|
Buy Now | |
|
Master Electronics | 0.8 BTB FS RCPT G/F 24P RoHS: Compliant | 0 |
|
$0.4097 / $1.1221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1775013-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775013-2
TE Connectivity
0.8 BTB FS RCPT G/F 24P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |