Part Details for 1775312001 by Weidmüller Interface GmbH & Co. KG
Overview of 1775312001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1775312001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2565
|
Newark | Terminal Block, Header, 10 Position, 1Row, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:10Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, No. Of Rows:1Rows Rohs Compliant: Yes |Weidmuller 1775312001 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $4.3100 | Buy Now |
DISTI #
281-1656-ND
|
DigiKey | TERM BLOCK HDR 10POS 5.08MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1657 | Buy Now |
DISTI #
1775312001
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.08mm Solder RA Thru-Hole Box - Bulk (Alt: 1775312001) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$2.4907 / $2.8693 | Buy Now |
DISTI #
470-1775312001
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/10/90LF 1.5SN BK BX RoHS: Compliant | 0 |
|
$3.3000 / $5.8200 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$2.5800 / $3.3900 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 214 |
|
$2.2913 / $5.2875 | Buy Now |
DISTI #
1775312001
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1775312001) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |