-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5543
|
Newark | Hpi.,2.5Mm Pitch, v/T, smt Type,4 Pos |Te Connectivity 1775317-4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6660 | Buy Now |
DISTI #
1775317-4-ND
|
DigiKey | CONN HEADER SMD 4POS 2.5MM Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6534 | Buy Now |
DISTI #
1775317-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.5mm Solder ST SMD Reel - Bulk (Alt: 1775317-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5899 / $0.6660 | Buy Now |
DISTI #
571-1775317-4
|
Mouser Electronics | Headers & Wire Housings HPI.,2.5MM PITCH,V/T SMT TYPE,4 POS RoHS: Compliant | 0 |
|
$0.6530 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5600 | Buy Now |
DISTI #
AMP1775317-4
|
Heilind Electronics | HPI.,2.5MM PITCH,V/T,SMT TYPE,4 | Americas - 0 in Stock |
|
$0.5112 / $0.7100 | Buy Now |
|
Onlinecomponents.com | HPI.,2.5MM PITCH,V/T,SMT TYPE,4 POS RoHS: Compliant | 0 |
|
$0.5910 / $1.2370 | Buy Now |
DISTI #
AMP1775317-4
|
Interstate Connecting Components | HPI.,2.5MM PITCH,V/T,SMT TYPE,4 | 0 |
|
$0.5112 / $0.7100 | Buy Now |
DISTI #
1775317-4
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 2.5mm Solder ST SMD Reel (Alt: 1775317-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HPI.,2.5MM PITCH,V/T,SMT TYPE,4 POS RoHS: Compliant | 0 |
|
$0.5910 / $1.2370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1775317-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775317-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.189 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.57 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1775317-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1775317-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103908-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1775317-4 vs 103908-3 |
104809-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 1775317-4 vs 104809-3 |
5-103735-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 1775317-4 vs 5-103735-3 |
5-103904-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 1775317-4 vs 5-103904-3 |
104362-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1775317-4 vs 104362-3 |
3-103336-6 | 04 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 1775317-4 vs 3-103336-6 |
103634-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 1775317-4 vs 103634-3 |
826467-4 | 4P MOD II SHROUDED HEADER, ST | TE Connectivity | 1775317-4 vs 826467-4 |
104450-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 1775317-4 vs 104450-3 |
5-103329-4 | Board Connector, 1 Row(s), Male, Right Angle, Solder Terminal | TE Connectivity | 1775317-4 vs 5-103329-4 |