-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HPI CONN., 2.0mm, R/A, SMT, 2P, 80u"
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A100080CT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25426 In Stock |
|
$0.3973 / $0.7900 | Buy Now |
DISTI #
1775469-2
|
Avnet Americas | Conn High Performance Interconnect PL 2 POS 2mm Solder RA SMD Reel - Tape and Reel (Alt: 1775469-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 7 Weeks, 5 Days Container: Reel | 36001800 Factory Stock |
|
$0.3751 / $0.4514 | Buy Now |
DISTI #
64T5198
|
Avnet Americas | Conn High Performance Interconnect PL 2 POS 2mm Solder RA SMD Reel - Bulk (Alt: 64T5198) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 531 Partner Stock |
|
$0.6990 | Buy Now |
DISTI #
571-1775469-2
|
Mouser Electronics | Headers & Wire Housings 2 POS HDR R/A SMT 2.0mm RoHS: Compliant | 4806 |
|
$0.4270 / $0.9200 | Buy Now |
DISTI #
73774622
|
RS | HPI CONN., 2.0MM, R/A, SMT, 2P, 80UInch, PCB Headers and Receptacles | TE Connectivity 1775469-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 790 |
|
$0.5600 / $0.7800 | Buy Now |
|
Future Electronics | 2 Position Single Row 2.00mm 3A 250V Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
|
Future Electronics | 2 Position Single Row 2.00mm 3A 250V Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
DISTI #
AMP1775469-2
|
Heilind Electronics | HPI CONN. 2.0mm R/A SMT 2P 80u | Americas - 0 in Stock |
|
$0.3615 / $0.4816 | Buy Now |
|
Onlinecomponents.com | HPI CONN., 2.0MM, R/A, SMT, 2P, 80U" RoHS: Compliant |
7200 In Stock |
|
$0.3320 / $0.4004 | Buy Now |
|
Quest Components | 384 |
|
$0.5600 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1775469-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775469-2
TE Connectivity
HPI CONN., 2.0mm, R/A, SMT, 2P, 80u"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.299 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.291 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.039 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Withdrawl Force-Min | .7784 N |