Part Details for 1776135-6 by TE Connectivity
Overview of 1776135-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1776135-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5613
|
Newark | 6P Termi-Blok Hdr,high Temp |Te Connectivity 1776135-6 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.8000 | Buy Now |
DISTI #
1776135-6-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 3.81MM Min Qty: 400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4758 | Buy Now |
DISTI #
1776135-6
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 1776135-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$1.6720 / $2.0120 | Buy Now |
DISTI #
571-1776135-6
|
Mouser Electronics | Pluggable Terminal Blocks 6P TERMI-BLOK HDR HIGH TEMP RoHS: Compliant | 0 |
|
$2.0100 / $2.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$1.6700 | Buy Now |
DISTI #
AMP1776135-6
|
Heilind Electronics | 6P TERMI-BLOK HDR,HIGH TE | Americas - 0 in Stock |
|
$1.2021 / $2.1469 | Buy Now |
|
Onlinecomponents.com | 6P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$1.9400 / $2.8300 | Buy Now |
DISTI #
1776135-6
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 1776135-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$1.6720 / $2.0120 | Buy Now |
DISTI #
1776135-6
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 1776135-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$1.6720 / $2.0120 | Buy Now |
DISTI #
AMP1776135-6
|
Interstate Connecting Components | 6P TERMI-BLOK HDR,HIGH TE | 0 |
|
$1.2021 / $2.1469 | Buy Now |
Part Details for 1776135-6
1776135-6 CAD Models
1776135-6 Part Data Attributes
|
1776135-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776135-6
TE Connectivity
(1776135-6) 6P TERMI-BLOK HDR,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE, POLARIZED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |