-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4635
|
Newark | Tsb5000231=Europa Trm Blk,10Mm |Amp Te Connectivity 1776297-2 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$1.2600 | Buy Now |
DISTI #
21R5822
|
Newark | Tsb5000231=Europa Trm Blk,10Mm |Te Connectivity 1776297-2 Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7410 / $0.8490 | Buy Now |
DISTI #
2266-1776297-2-ND
|
DigiKey | CONN TERM STRIP 2CIRC 0.394" Min Qty: 50 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
800 In Stock |
|
$1.1900 / $1.5100 | Buy Now |
DISTI #
1776297-2-ND
|
DigiKey | CONN TERM STRIP 2CIRC 0.394" Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8340 | Buy Now |
DISTI #
1776297-2
|
Avnet Americas | Conn Europa Terminal Blocks 2 POS 10mm Screw Cable Mount 30A/Contact - Bulk (Alt: 1776297-2) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Container: Bulk | 0 |
|
$0.7013 / $0.7918 | Buy Now |
DISTI #
650-1776297-2
|
Mouser Electronics | Barrier Terminal Blocks TSB5000231=EUROPA TRM BLK 10MM RoHS: Compliant | 0 |
|
$0.7070 / $0.7910 | Order Now |
|
Future Electronics | Receptacle 2 Position 10 mm Pitch 22-10 AWG Cable Mount Europa Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$0.7900 / $0.8850 | Buy Now |
DISTI #
AMP1776297-2
|
Heilind Electronics | TSB5000231EUROPA TRM BLK10MM | Americas - 0 in Stock |
|
$0.6956 / $0.8441 | Buy Now |
|
Onlinecomponents.com | TSB5000231=EUROPA TRM BLK,10MM RoHS: Compliant |
800 Partner Stock |
|
$0.5690 / $1.0600 | Buy Now |
DISTI #
1776297-2
|
Avnet Americas | Conn Europa Terminal Blocks 2 POS 10mm Screw Cable Mount 30A/Contact - Bulk (Alt: 1776297-2) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Container: Bulk | 0 |
|
$0.7013 / $0.7918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776297-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776297-2
TE Connectivity
Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-2, POLYAMIDE6 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 1776297-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776297-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1776296-2 | Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1776297-2 vs 1776296-2 |