-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5826
|
Newark | Tsb5000631=Europa Trm Blk,10Mm |Te Connectivity 1776297-6 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $4.2500 | Buy Now |
DISTI #
1776297-6-ND
|
DigiKey | CONN TERM STRIP 6CIRC 0.394" Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2340 | Buy Now |
DISTI #
1776297-6
|
Avnet Americas | Conn Europa Terminal Blocks 12 POS 10mm Screw Cable Mount 30A/Contact - Bulk (Alt: 1776297-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.1111 / $3.7439 | Buy Now |
DISTI #
571-1776297-6
|
Mouser Electronics | Barrier Terminal Blocks EUROPA TRM BLK 10MM RoHS: Compliant | 0 |
|
$3.7600 / $3.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$3.1100 | Buy Now |
DISTI #
AMP1776297-6
|
Heilind Electronics | TSB5000631=EUROPA TRM BLK,10MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TSB5000631=EUROPA TRM BLK,10MM RoHS: Compliant | 0 |
|
$3.2700 / $6.8500 | Buy Now |
DISTI #
1776297-6
|
Avnet Americas | Conn Europa Terminal Blocks 12 POS 10mm Screw Cable Mount 30A/Contact - Bulk (Alt: 1776297-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.1111 / $3.7439 | Buy Now |
DISTI #
1776297-6
|
Avnet Americas | Conn Europa Terminal Blocks 12 POS 10mm Screw Cable Mount 30A/Contact - Bulk (Alt: 1776297-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.1111 / $3.7439 | Buy Now |
DISTI #
AMP1776297-6
|
Interstate Connecting Components | TSB5000631=EUROPA TRM BLK,10MM | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776297-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776297-6
TE Connectivity
Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-2, POLYAMIDE6 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |