-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9423
|
Newark | Terminal Block, Header, 5Pos, R/A, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:5Ways, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Right Angle, Product Range:Mstb, Svhc:Lead (15-Jan Rohs Compliant: Yes |Phoenix Contact 1776537 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$2.3700 / $3.6400 | Buy Now |
DISTI #
277-5957-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
491 In Stock |
|
$3.4613 / $4.6000 | Buy Now |
DISTI #
651-1776537
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 1403 |
|
$3.6900 / $4.6000 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
240 In Stock |
|
$3.3400 / $4.9700 | Buy Now |
DISTI #
1776537
|
TTI | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.6900 / $4.3300 | Buy Now |
DISTI #
000000000000051630
|
Sager | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Through Hole Header Min Qty: 1 | 0 |
|
$4.3600 / $5.0800 | Buy Now |
|
CHIPMALL.COM LIMITED | TERM BLOCK HDR 5POS 90DEG 5.08MM | 466 |
|
$0.9754 / $1.5266 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 410 |
|
RFQ | |
DISTI #
2671282
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 5POS, R/A, TH RoHS: Compliant Min Qty: 1 Container: Each | 161 |
|
$3.7649 / $4.8290 | Buy Now |
DISTI #
2671282
|
Farnell | TERMINAL BLOCK, HEADER, 5POS, R/A, TH RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 161 |
|
$3.0845 / $4.5706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776537
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1776537
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | UL 94V-0, PBT, SAFETY APPROVAL: RS; UL; VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; GL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |