-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7938
|
Newark | Terminal Block, Header, 7Pos, Tht, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:7Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1776553 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$5.6600 / $8.1200 | Buy Now |
DISTI #
277-6442-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
106 In Stock |
|
$4.8669 / $6.2000 | Buy Now |
DISTI #
651-1776553
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 122 |
|
$4.8600 / $6.2000 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
94 In Stock |
|
$4.8300 / $6.9200 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 3 |
|
$5.6925 / $11.3850 | Buy Now |
DISTI #
1776553
|
TTI | Pluggable Terminal Blocks 7 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 310 In Stock |
|
$4.7200 / $6.1200 | Buy Now |
DISTI #
000000000000091008
|
Sager | Pluggable Terminal Blocks 7 Pos 5.08mm pitch Through Hole Header Min Qty: 100 | 0 |
|
$6.1200 / $6.3500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 490 |
|
RFQ | |
DISTI #
2776380
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 7POS, THT RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$5.1739 / $6.5830 | Buy Now |
DISTI #
2776380
|
Farnell | TERMINAL BLOCK, HEADER, 7POS, THT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 5 |
|
$4.2967 / $6.1797 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776553
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1776553
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, UL 94V-0 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |