-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9846
|
Newark | Wire-To-Board Connector, Flange, Mstbv Series, Through Hole, Header, 3, 5.08 Mm Rohs Compliant: Yes |Phoenix Contact 1777086 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1100 |
|
$3.0400 / $4.3900 | Buy Now |
DISTI #
14X7625
|
Newark | |Phoenix Contact 1777086 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5773-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2111 In Stock |
|
$2.3887 / $3.1800 | Buy Now |
DISTI #
651-1777086
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 1702 |
|
$2.3800 / $3.1400 | Buy Now |
DISTI #
V99:2348_10611217
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2222 | Americas - 105 |
|
$2.5650 / $2.6700 | Buy Now |
DISTI #
V36:1790_10611217
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2340 | Americas - 5 |
|
$2.3330 / $3.1220 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
524 In Stock 1400 Factory Stock |
|
$2.3000 / $3.3400 | Buy Now |
DISTI #
62190772
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard Min Qty: 3 Package Multiple: 1 Date Code: 2222 | Americas - 105 |
|
$2.5650 / $2.6700 | Buy Now |
DISTI #
77789846
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard Min Qty: 3 Package Multiple: 1 Date Code: 2340 | Americas - 5 |
|
$2.3330 / $3.1220 | Buy Now |
|
Quest Components | 17-77-08-6 | 1 |
|
$5.5896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1777086
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1777086
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT, SAFETY APPROVAL: UL; VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; GL; RS | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |