-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9849
|
Newark | Wire-To-Board Connector, Flange, Mstbv Series, Through Hole, Header, 6, 5.08 Mm Rohs Compliant: Yes |Phoenix Contact 1777112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$3.9300 / $5.6500 | Buy Now |
DISTI #
14X7628
|
Newark | Mstbv 2 5/ 6-Gf-5 08 |Phoenix Contact 1777112 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5832-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
626 In Stock |
|
$3.3312 / $4.2400 | Buy Now |
DISTI #
651-1777112
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 251 |
|
$3.3300 / $4.2400 | Buy Now |
DISTI #
V36:1790_10611221
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2338 | Americas - 2 |
|
$3.2520 / $4.2170 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
178 In Stock 1491 Factory Stock |
|
$3.2000 / $5.0000 | Buy Now |
DISTI #
78399514
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard Min Qty: 2 Package Multiple: 1 Date Code: 2338 | Americas - 2 |
|
$3.2520 / $4.2170 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | MODULAR TERMINAL BLOCK, 5.08 MM PITCH, HEADER WITH SCREW FLANGE | 20 |
|
$5.1968 / $7.7952 | Buy Now |
DISTI #
1777112
|
TTI | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 637 In Stock |
|
$4.2400 / $4.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1777112
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1777112
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, UL 94V-0, SAFETY APPROVAL VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CCA; CB; CSA; CUL; GL; GOST | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |