-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X7634
|
Newark | |Phoenix Contact 1777170 Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5907-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
697 In Stock |
|
$5.2406 / $6.3900 | Buy Now |
DISTI #
651-1777170
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 438 |
|
$5.2400 / $6.3900 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
500 In Stock |
|
$5.2500 / $7.4500 | Buy Now |
DISTI #
62507379
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard Min Qty: 2 Package Multiple: 1 Date Code: 2150 | Americas - 3 |
|
$4.3030 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 271 |
|
RFQ | ||
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 36 |
|
$7.5619 / $12.2625 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 40 |
|
$9.0650 / $14.7000 | Buy Now |
DISTI #
1777170
|
TTI | Pluggable Terminal Blocks 12 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1777170
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1777170
Phoenix Contact
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, UL 94 V-0 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL; VDE; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |