-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6383-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
208 In Stock |
|
$7.8081 / $9.5100 | Buy Now |
DISTI #
651-1777251
|
Mouser Electronics | Pluggable Terminal Blocks 20 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 110 |
|
$7.8000 / $9.5100 | Buy Now |
DISTI #
V99:2348_10611245
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 5.08mm Solder ST Top Entry Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2318 | Americas - 50 |
|
$8.3840 / $8.5130 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 20 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
100 In Stock |
|
$7.9000 / $10.5400 | Buy Now |
DISTI #
69766768
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 5.08mm Solder ST Top Entry Thru-Hole Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 50 |
|
$8.3840 / $8.5130 | Buy Now |
DISTI #
1777251
|
TTI | Pluggable Terminal Blocks 20 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 308 In Stock |
|
$7.5800 / $8.9200 | Buy Now |
DISTI #
000000000000051663
|
Sager | Pluggable Terminal Blocks 20 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$9.8100 / $10.5700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 420 |
|
RFQ | |
DISTI #
2927987
|
Farnell | PCB CONNECTOR, MSTBV 2,5/20-GF-5,08 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.2699 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 20 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
100 In Stock |
|
$7.9000 / $10.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1777251
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1777251
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |