Part Details for 1777765 by Phoenix Contact
Overview of 1777765 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for 1777765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8711-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 7.62MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
231 In Stock |
|
$8.9925 / $12.9500 | Buy Now |
DISTI #
651-1777765
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 7.62mm pitch Plug 24-8 AWG Screw RoHS: Compliant | 233 |
|
$9.7300 / $12.6900 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
100 In Stock |
|
$8.7700 / $12.7100 | Buy Now |
DISTI #
1777765
|
TTI | Pluggable Terminal Blocks 6 Pos 7.62mm pitch Plug 24-8 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.8400 / $10.2600 | Buy Now |
DISTI #
000000000003669591
|
Sager | Pluggable Terminal Blocks 6 Pos 7.62mm pitch Plug 24-8 AWG Screw Min Qty: 1 | 0 |
|
$11.3100 / $13.1900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 740 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
100 In Stock |
|
$8.7700 / $12.7100 | Buy Now |
Part Details for 1777765
1777765 CAD Models
1777765 Part Data Attributes
|
1777765
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1777765
Phoenix Contact
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | CUL; GOST; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |