Part Details for 1777875 (ALTERNATE: PC 5/ 6-STF1-7 62) by Phoenix Contact
Overview of 1777875 (ALTERNATE: PC 5/ 6-STF1-7 62) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1777875 (ALTERNATE: PC 5/ 6-STF1-7 62)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71065321
|
RS | PCB Connector Plug Screw 7.62mm 8AWG 1000V 41A 6 Position Combicon Power Series | Phoenix Contact 1777875 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 17 |
|
$9.2900 / $12.0700 | Buy Now |