-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9825
|
Newark | Plug, Free, Screw, 5.08Mm, 3Way, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:12A, Rated Voltage:320V Rohs Compliant: Yes |Phoenix Contact 1777992 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1886 |
|
$3.5200 / $5.0500 | Buy Now |
DISTI #
14X7724
|
Newark | Mstb 2 5/ 3-Stf-5 08 |Phoenix Contact 1777992 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5712-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2702 In Stock |
|
$2.7056 / $3.4500 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
675 In Stock 2500 Factory Stock |
|
$2.6000 / $3.9700 | Buy Now |
DISTI #
77300078
|
Verical | Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard Min Qty: 15 Package Multiple: 5 Date Code: 1117 | Americas - 395 |
|
$3.3752 / $5.2583 | Buy Now |
DISTI #
63365767
|
Verical | Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard Min Qty: 3 Package Multiple: 1 Date Code: 2140 | Americas - 8 |
|
$2.3690 / $2.8350 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 45 |
|
$3.0438 / $6.0876 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 200 |
|
$1.8500 / $4.0000 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 200 |
|
$3.7540 / $6.0876 | Buy Now |
DISTI #
1777992
|
TTI | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 3013 In Stock |
|
$2.7500 / $3.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1777992
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1777992
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CSA; CUL; EAC; DNV GL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |