Part Details for 1778124 (ALTERNATE: 1778124) by RS Pro
Overview of 1778124 (ALTERNATE: 1778124) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1778124 (ALTERNATE: 1778124)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74201631
|
RS | RS PRO 20A F Glass Cartridge Fuse, 5 x 20mm | RS PRO 1778124 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 |
|
$0.1300 / $0.1400 | Buy Now |