Part Details for 1778124 by Phoenix Contact
Overview of 1778124 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1778124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9441
|
Newark | Terminal Block, Pluggable, 16Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:16Ways, Wire Size (Awg):24Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:12A, Rated Voltage:320V, Product Rohs Compliant: Yes |Phoenix Contact 1778124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$8.9600 / $13.2300 | Buy Now |
DISTI #
14X7744
|
Newark | Mstb 2 5/16-Stf-5 08 |Phoenix Contact 1778124 Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5814-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
276 In Stock |
|
$14.2350 / $17.3400 | Buy Now |
DISTI #
651-1778124
|
Mouser Electronics | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 63 |
|
$13.8800 / $17.3400 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
120 In Stock |
|
$13.8200 / $20.4500 | Buy Now |
DISTI #
1778124
|
TTI | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 243 In Stock |
|
$13.8000 / $17.1500 | Buy Now |
DISTI #
000000000000051694
|
Sager | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 1 | 759 |
|
$15.1900 / $22.7800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ | |
DISTI #
2671294
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 16POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 103 |
|
$15.6450 / $18.3224 | Buy Now |
DISTI #
2671294
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 16POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 93 |
|
$13.6424 / $19.3833 | Buy Now |
Part Details for 1778124
1778124 CAD Models
1778124 Part Data Attributes
|
1778124
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1778124
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1778124
This table gives cross-reference parts and alternative options found for 1778124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1778124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1835614 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778124 vs 1835614 |
1910665 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778124 vs 1910665 |
1769159 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778124 vs 1769159 |
1874099 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778124 vs 1874099 |
1910021 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778124 vs 1910021 |
1873948 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778124 vs 1873948 |
1975406 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778124 vs 1975406 |
1974876 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778124 vs 1974876 |
1777426 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778124 vs 1777426 |
1779550 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778124 vs 1779550 |