-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2318-1-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 2.5MM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
413 In Stock |
|
$1.3500 / $1.3811 | Buy Now |
DISTI #
651-1778793
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 5-HH-2,5 SMD R32 RoHS: Compliant | 5 |
|
$1.3800 / $1.4500 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 5 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry - Article with anti-rotation pin RoHS: Compliant |
86 In Stock |
|
$1.3000 / $1.5000 | Buy Now |
DISTI #
65017361
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 40 Package Multiple: 10 | Americas - 80 |
|
$1.7160 / $1.9500 | Buy Now |
DISTI #
1778793
|
TTI | Pluggable Terminal Blocks PTSM 0,5/ 5-HH-2,5 SMD R32 Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$1.3200 | Buy Now |
DISTI #
000000000003478694
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 5-HH-2,5 SMD R32 Min Qty: 1 | 0 |
|
$1.7200 / $2.0200 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 2200 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 5 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry - Article with anti-rotation pin RoHS: Compliant |
86 In Stock |
|
$1.3000 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1778793
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1778793
Phoenix Contact
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |